This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XC226796F66LACKXUMA1

Extended
Manufacturer
Infineon Technologies
MFR.Part #
XC226796F66LACKXUMA1
JLCPCB Part #
C3232128
Package
LQFP-100-EP(14x14)
Description
3V~5.5V 66MHz 75 768KB 8bit、10bit Others LQFP-100-EP(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1400

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.0182
200+ $4.6512
500+ $4.4874
1400+ $4.4071

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons