
* Images are for reference only
TC1791F512F240EPABKXUMA2
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TC1791F512F240EPABKXUMA2
- JLCPCB Part #
- C3232075
- Package
- LFBGA-292
- Description
- -40℃~+125℃ 1.17V~3.63V 10bit、12bit 128 192KB 240MHz 288KB 32 Bit 4MB External FLASH TriCore LFBGA-292 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.8632
200+
$15.8146
500+
$15.2575
1000+
$14.9830
Related Products

TC1791S512F240EPABKXUMA2
Infineon Technologies
$9.5568

SAK-TC277T-64F200N DC
Infineon Technologies
$50.8968

TC297TX128F300SBBKXUMA2
Infineon Technologies
$142.6551

TC357TH64F300SABKXUMA1
Infineon Technologies
$67.2652

SAK-TC397XP-256F300S BD
Infineon Technologies
$40.7926

SAK-TC267D-40F200S BC
Infineon Technologies
$38.8131
Welcome back, may I help you?