
* Images are for reference only
ICB2FL02GXUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- ICB2FL02GXUMA1
- JLCPCB Part #
- C3231956
- Package
- SOIC-18-300mil
- Description
- -25℃~+125℃ 20kHz~120kHz 90V~270V Dimming function、LED open-circuit protection、Built-in soft-start、Short-Circuit Protection、Over temperature protection SOIC-18-300mil Lighting Drivers & Controllers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4262
200+
$0.5525
500+
$0.5333
1000+
$0.5236
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?