
* Images are for reference only
EFM32LG360F64G-E-CSP81
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- EFM32LG360F64G-E-CSP81
- JLCPCB Part #
- C3229160
- Package
- CSP-81(4.3x4.4)
- Description
- -40℃~+85℃ 1.98V~3.8V 12bit 12bit 32 Bit 32KB 48MHz 64KB 65 ARM Cortex-M3 Built-in FLASH CSP-81(4.3x4.4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0844
200+
$1.5815
500+
$1.5250
1000+
$1.4976
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

EFM32LG360F64G-F-CSP81
SKYWORKS/SILICON LABS
$6.2871

EFM32LG360F64G-F-CSP81R
SKYWORKS/SILICON LABS
$6.2871

EFM32LG360F128G-F-CSP81
SKYWORKS/SILICON LABS
$7.2230

EFM32LG360F256G-F-CSP81R
SKYWORKS/SILICON LABS
$8.2962

EFM32LG360F128G-F-CSP81R
SKYWORKS/SILICON LABS
$7.2230

EFM32LG360F128G-E-CSP81
SKYWORKS/SILICON LABS
$7.4667
Welcome back, may I help you?