
* Images are for reference only
EFM32LG360F256G-F-CSP81R
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- EFM32LG360F256G-F-CSP81R
- JLCPCB Part #
- C3229158
- Package
- CSP-81(4.3x4.4)
- Description
- -40℃~+85℃ 1.98V~3.8V 12bit 12bit 256KB 32 Bit 32KB 48MHz 65 ARM Cortex-M3 Built-in FLASH CSP-81(4.3x4.4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2568
200+
$3.1961
500+
$3.0837
1000+
$3.0275
Related Products

EFM32LG360F256G-F-CSP81
SKYWORKS/SILICON LABS
$8.2568

EFM32LG360F64G-E-CSP81
SKYWORKS/SILICON LABS
$4.0650

EFM32LG360F64G-F-CSP81
SKYWORKS/SILICON LABS
$6.2573

EFM32LG360F128G-E-CSP81
SKYWORKS/SILICON LABS
$7.4313

EFM32LG360F128G-F-CSP81
SKYWORKS/SILICON LABS
$7.1888

EFM32LG360F128G-F-CSP81R
SKYWORKS/SILICON LABS
$7.1888
Welcome back, may I help you?