
* Images are for reference only
SAB-C-161S-L25M
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- SAB-C-161S-L25M
- JLCPCB Part #
- C3226693
- Package
- MQFP-80
- Description
- 0℃~+70℃ 16 Bit 25MHz 2KB 4.5V~5.5V 63 Built-in+External Others ROMless MQFP-80 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 850
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5966
200+
$1.7796
500+
$1.7169
850+
$1.6864
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?