This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC32MM0016GPL036-E/M2

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC32MM0016GPL036-E/M2
JLCPCB Part #
C3225788
Package
SQFN-36(6x6)
Description
-40℃~+125℃ 10bit、12bit 16KB 25MHz 29 2V~3.6V 32 Bit 4KB 5bit Built-in FLASH MIPS32 microAptiv SQFN-36(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 490

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1064
200+ $0.8152
490+ $0.7863
980+ $0.7734

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons