
* Images are for reference only
MP2153GTF-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP2153GTF-Z
- JLCPCB Part #
- C3193198
- Package
- SOT-563
- Description
- -40℃~+125℃@(TJ) 1 1.1MHz 2.5V~5.5V 25uA 3A Adjustable Buck Buck Built-in No SOT-563 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$1.0248
50+
$0.9210
100+
$0.8173
500+
$0.7265
1000+
$0.6746
Related Products
Welcome back, may I help you?