This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DD1217AS-H-150M=P3

Extended
Manufacturer
Murata Electronics
MFR.Part #
DD1217AS-H-150M=P3
JLCPCB Part #
C3221492
Package
SMD,8.3x8.3mm
Description
15uH 3.5A 4.4A 52.8mΩ ±20% SMD,8.3x8.3mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4828
200+ $0.1869
500+ $0.1803
1000+ $0.1771

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons