
* Images are for reference only
PIC18F16Q40-I/REB
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F16Q40-I/REB
- JLCPCB Part #
- C3216898
- Package
- VQFN-20(3x3)
- Description
- -40℃~+85℃ 1.8V~5.5V 12bit 18 512Byte 64KB 64MHz 8 Bit 8bit Built-in FLASH PIC VQFN-20(3x3) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 490
$0.01
Add To List
Available Order Qty: 42
In-stock Item Pricing
Qty Unit Price
1+
$2.1980
10+
$1.8652
30+
$1.6578
100+
$1.4439
490+
$1.3491
980+
$1.3073
Related Products
Welcome back, may I help you?