
* Images are for reference only
MAX1925ETC
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX1925ETC
- JLCPCB Part #
- C3209572
- Package
- TQFN-12(4x4)
- Description
- 1 4.2V 4.5V~6.1V Lithium-ion/Polymer TQFN-12(4x4) Battery Management
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9525
200+
$1.1432
500+
$1.1030
1000+
$1.0838
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

MAX1926ETC
Analog Devices Inc./Maxim Integrated
$2.9525

MAX1925ETC+
Analog Devices Inc./Maxim Integrated
$6.7816

MAX1995ETI
Analog Devices Inc./Maxim Integrated
$3.1902

MAX1926ETC+
Analog Devices Inc./Maxim Integrated
$13.5713

MAX1926ETC-T
Analog Devices Inc./Maxim Integrated
$3.0569

MAX1925ETC+T
Analog Devices Inc./Maxim Integrated
$7.0449
Welcome back, may I help you?