
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | WLP-12(1.3x1.7) | |
| Operating Temperature | -40℃~+125℃ | |
| Input Offset Voltage Drift(Vos TC) | 0.05uV/℃ | |
| Common Mode Rejection Ratio (CMRR) | 140dB | |
| Differential Voltage | ±2V | |
| Vcm - Common Mode Voltage | -100mV~36V | |
| Bandwidth | 10kHz、50kHz | |
| Features | Bidirectional detection、Digital output interface、Programmable threshold alarm、Integrated ADC、Enable/shutdown function | |
| Gain | 25V/V、125V/V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX40080ANC+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | WLP-12(1.3x1.7) | |
| Operating Temperature | -40℃~+125℃ | |
| Input Offset Voltage Drift(Vos TC) | 0.05uV/℃ | |
| Common Mode Rejection Ratio (CMRR) | 140dB | |
| Differential Voltage | ±2V | |
| Vcm - Common Mode Voltage | -100mV~36V | |
| Bandwidth | 10kHz、50kHz | |
| Features | Bidirectional detection、Digital output interface、Programmable threshold alarm、Integrated ADC、Enable/shutdown function | |
| Gain | 25V/V、125V/V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX40080ANC+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX40080ANC+ datasheets or manufacturer documentation.
Datasheet: MAX40080ANC+ Datasheet (PDF)
The MAX40080ANC+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.