
* Images are for reference only
IS31LT3360-SDLS3-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS31LT3360-SDLS3-TR
- JLCPCB Part #
- C3202874
- Package
- SOT-89-5
- Description
- -40℃~+105℃ 1 1.2A 1MHz 3% 6V~40V Analog、PWM Buck DC-DC Short Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection SOT-89-5 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6862
10+
$0.5380
30+
$0.4575
100+
$0.3657
500+
$0.3254
1000+
$0.3061
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?