
* Images are for reference only
GD25LQ16EEIGR
Extended
- Manufacturer
- GigaDevice Semicon Beijing
- MFR.Part #
- GD25LQ16EEIGR
- JLCPCB Part #
- C3202815
- Package
- USON-8(2x3)
- Description
- -40℃~+85℃ 1.65V~2.1V 100,000 cycles 10uA 133MHz 16Mbit 20 Years SPI USON-8(2x3) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5941
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5941
In-stock Item Pricing
Qty Unit Price
1+
$0.7402
10+
$0.5957
30+
$0.5218
100+
$0.4496
500+
$0.4062
1000+
$0.3854
Welcome back, may I help you?