
* Images are for reference only
MAX232ACUE+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX232ACUE+
- JLCPCB Part #
- C3202110
- Package
- TSSOP-16
- Description
- 0℃~+70℃ 2 2 200Kbps 4.5V~5.5V Transceiver TSSOP-16 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.1463
200+
$5.8624
500+
$5.6557
1000+
$5.5547
Related Products
Welcome back, may I help you?