
* Images are for reference only
GD25LD10CEIGR
Extended
- Manufacturer
- GigaDevice Semicon Beijing
- MFR.Part #
- GD25LD10CEIGR
- JLCPCB Part #
- C395522
- Package
- USON-8-EP(2x3)
- Description
- -40℃~+85℃ 0.1uA 1.65V~2V 100,000 cycles 1Mbit 20 Years 50MHz SPI USON-8-EP(2x3) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9361
10+
$0.7675
30+
$0.6840
100+
$0.6005
500+
$0.5491
1000+
$0.5234
Related Products
Welcome back, may I help you?