
* Images are for reference only
GD25VE16CEIGR
Extended
- Manufacturer
- GigaDevice Semicon Beijing
- MFR.Part #
- GD25VE16CEIGR
- JLCPCB Part #
- C395508
- Package
- USON-8-EP(2x3)
- Description
- 100,000 Cycles 16Mbit 2.1V~3.6V 20 Years 4uA 80MHz SPI USON-8-EP(2x3) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7147
10+
$1.4418
30+
$1.2909
100+
$1.1223
500+
$1.0468
1000+
$1.0131
Related Products
Welcome back, may I help you?