
* Images are for reference only
GD25LQ32DWIGR
Extended
- Manufacturer
- GigaDevice Semicon Beijing
- MFR.Part #
- GD25LQ32DWIGR
- JLCPCB Part #
- C395492
- Package
- WSON-8-EP(5x6)
- Description
- -40℃~+85℃ 1.65V~2V 100,000 cycles 120MHz 20 Years 32Mbit 35uA 700us SPI WSON-8-EP(5x6) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8477
10+
$0.8381
30+
$0.8317
100+
$0.8253
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?