
* Images are for reference only
GD25LQ10CTIGR
Extended
- Manufacturer
- GigaDevice Semicon Beijing
- MFR.Part #
- GD25LQ10CTIGR
- JLCPCB Part #
- C395469
- Package
- SOP-8
- Description
- 1.65V~2.1V 100,000 cycles 104MHz 150ms@(32KB) 1Mbit 20 Years 700us 9uA SPI SOP-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6808
10+
$0.5652
30+
$0.5074
100+
$0.4496
500+
$0.4159
1000+
$0.3982
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?