This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MMBTA56LT1HTSA1

Extended
Manufacturer
Infineon Technologies
MFR.Part #
MMBTA56LT1HTSA1
JLCPCB Part #
C3199186
Package
SOT-23
Description
100@100mA,1V 100MHz 100nA 250mV@100mA,10mA 330mW 500mA 80V PNP SOT-23 Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 68

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1335
200+ $0.0516
500+ $0.0499
1000+ $0.0491

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons