CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. IMZA120R030M1HXKSA1
IMZA120R030M1HXKSA1 - 1
IMZA120R030M1HXKSA1 - 2
IMZA120R030M1HXKSA1 - 3
Extended1/3
* Images are for reference only

IMZA120R030M1HXKSA1

Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IMZA120R030M1HXKSA1
JLCPCB Part #
C20191549
Package
TO-247-4
Description
-55℃~+175℃ 1.2kV 14pF 2.16nF 273W 30mΩ 4.2V 68nC 70A 99pF TO-247-4 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerInfineon Technologies
PackageTO-247-4
Operating Temperature-55℃~+175℃
Ciss-Input Capacitance2.16nF
Gate Threshold Voltage (Vgs(th))4.2V
Gate Charge(Qg)68nC
Reverse Transfer Capacitance (Crss)14pF
Current - Continuous Drain(Id)70A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)99pF
Pd - Power Dissipation273W
RDS(on)30mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. IMZA120R030M1HXKSA1
IMZA120R030M1HXKSA1

* Images are for reference only

IMZA120R030M1HXKSA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IMZA120R030M1HXKSA1
JLCPCB Part #
C20191549
Package
TO-247-4
Description
-55℃~+175℃ 1.2kV 14pF 2.16nF 273W 30mΩ 4.2V 68nC 70A 99pF TO-247-4 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IMZA120R030M1HXKSA1

* Images are for reference only

IMZA120R030M1HXKSA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IMZA120R030M1HXKSA1
JLCPCB Part #
C20191549
Package
TO-247-4
Description
-55℃~+175℃ 1.2kV 14pF 2.16nF 273W 30mΩ 4.2V 68nC 70A 99pF TO-247-4 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IMZA120R030M1HXKSA1 Specifications

IMZA120R030M1HXKSA1 technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerInfineon Technologies
PackageTO-247-4
Operating Temperature-55℃~+175℃
Ciss-Input Capacitance2.16nF
Gate Threshold Voltage (Vgs(th))4.2V
Gate Charge(Qg)68nC
Reverse Transfer Capacitance (Crss)14pF
Current - Continuous Drain(Id)70A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)99pF
Pd - Power Dissipation273W
RDS(on)30mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IMZA120R030M1HXKSA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IMZA120R030M1HXKSA1 Documents

IMZA120R030M1HXKSA1 datasheets or manufacturer documentation.

Datasheet: IMZA120R030M1HXKSA1 Datasheet (PDF)

IMZA120R030M1HXKSA1 Schematic Symbol & PCB Footprint

The IMZA120R030M1HXKSA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.