
* Images are for reference only
MAX20056BAUGB/V+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX20056BAUGB/V+T
- JLCPCB Part #
- C3194489
- Package
- TSSOP-24-EP
- Description
- -40℃~+125℃ 120mA 4.5V~42V 4.8V 400kHz~2.2MHz 6 DC-DC PWM SEPIC、Buck、Boost TSSOP-24-EP LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5029
200+
$1.3556
500+
$1.3090
1000+
$1.2849
Related Products
Welcome back, may I help you?