* Images are for reference only
CAT9552YI-T2
- Manufacturer
- Catalyst Semiconductor Inc.
- MFR.Part #
- CAT9552YI-T2
- JLCPCB Part #
- C3194483
- Package
- TSSOP-24
- Description
- 400Hz 16 25mA 2.3V~5.5V TSSOP-24 LED Drivers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CAT9552YI-T2 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CAT9552YI-T2 technical specifications, attributes, and parameters.
CAT9552YI-T2 symbol, PCB footprint from the free EasyEDA PCB design tool.
CAT9552YI-T2 datasheets or manufacturer documentation.
Datasheet: CAT9552YI-T2 Datasheet (PDF)
Minimum: 4
Full Reel: 2000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
CAT8801WSD-GT3
Catalyst Semiconductor Inc.
$0.2576
-
CAT812TTBI-GT3
Catalyst Semiconductor Inc.
$0.2684
-
CAT1023LI-42
Catalyst Semiconductor Inc.
$0.8595
-
CAT24WC02LI-26678
Catalyst Semiconductor Inc.
$2.6205
-
CAT5116LI
Catalyst Semiconductor Inc.
$2.6205
-
CAT24C03YI-GT3
Catalyst Semiconductor Inc.
$2.6205