
* Images are for reference only
TLC5925IPWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLC5925IPWR
- JLCPCB Part #
- C527433
- Package
- TSSOP-24
- Description
- -40℃~+125℃ 16 17V 30MHz 3V~5.5V 45mA 6% Over-Temperature Protection (OTP) TSSOP-24 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5022
10+
$1.2596
30+
$1.1263
100+
$0.9753
500+
$0.9094
1000+
$0.8789
Related Products
Welcome back, may I help you?