
* Images are for reference only
NJW4153U2-A-TE2
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- NJW4153U2-A-TE2
- JLCPCB Part #
- C3193289
- Package
- SOT-89-5
- Description
- -40℃~+85℃ 1 1MHz 4.6V~40V 800mV~40V Buck Buck Built-in No SOT-89-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0426
200+
$0.4045
500+
$0.3900
1000+
$0.3819
Welcome back, may I help you?