
* Images are for reference only
MAX5014CSA+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX5014CSA+
- JLCPCB Part #
- C3192834
- Package
- SOIC-8
- Description
- 0℃~+70℃@(TA) 13V~36V 275kHz 85% Flyback SOIC-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2160
200+
$3.5664
500+
$3.4421
1000+
$3.3792
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

MAX5015CSA+
Analog Devices Inc./Maxim Integrated
$5.8352

MAX5019CSA+
Analog Devices Inc./Maxim Integrated
$10.8813

MAX5014CSA+T
Analog Devices Inc./Maxim Integrated
$5.3576

SC1104AISTRT
SEMTECH
$1.7832

MP2305DS-LF-P
Monolithic Power Systems
$0.8553

MAX607ESA+T
Analog Devices Inc./Maxim Integrated
$16.6229
Welcome back, may I help you?