This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RM590L002D-TR

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
RM590L002D-TR
JLCPCB Part #
C3192079
Package
QFN-8(2.2x2)
Description
-40℃~+85℃@(TA) 1 2.3V~5.5V 400mA 600mV~5.5V 6MHz Adjustable Buck Buck Built-in Yes QFN-8(2.2x2) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2650
200+ $1.2647
500+ $1.2196
1000+ $1.1970
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons