
* Images are for reference only
IGZ100N65H5XKSA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IGZ100N65H5XKSA1
- JLCPCB Part #
- C3191741
- Package
- TO-247-4
- Description
- -40℃~+175℃@(Tj) 161A 2.1V@15V,100A 210nC 30ns 421ns 536W 650V 770uJ 850uJ TO-247-4 IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.1601
200+
$4.3193
500+
$4.1677
1000+
$4.0936
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?