
* Images are for reference only
IGZ75N65H5XKSA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IGZ75N65H5XKSA1
- JLCPCB Part #
- C3191740
- Package
- TO-247-4
- Description
- -40℃~+175℃@(Tj) 119A 166nC 2.1V@15V,75A 26ns 347ns 395W 430uJ 650V 680uJ TO-247-4 IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 240
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.7110
200+
$3.7586
500+
$3.6263
1000+
$3.5618
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?