This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R1271L331B-TR-K

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
R1271L331B-TR-K
JLCPCB Part #
C3190653
Package
DFN3030-12B
Description
-40℃~+125℃@(TA) 1 2MHz 3.3V 3.6V~30V Buck Buck Built-in Fixed Yes DFN3030-12B DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7047
200+ $0.6604
500+ $0.6363
1000+ $0.6250
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons