This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAXM17634AMG+T

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAXM17634AMG+T
JLCPCB Part #
C3188744
Package
EMGA-24(4x4)
Description
-40℃~+150℃@(TJ) 1 2.2MHz 2A 4.5V~36V Buck Buck Built-in Yes EMGA-24(4x4) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 2500

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $20.6747
10+ $20.0173

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons