
* Images are for reference only
IS32FL3237-TQLA3-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS32FL3237-TQLA3-TR
- JLCPCB Part #
- C3189535
- Package
- ETQFP-48(7x7)
- Description
- -40℃~+125℃ 2.7V~5.5V 31.5kHz 36 38mA PWM、I2C Short Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection ETQFP-48(7x7) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 125
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 123
In-stock Item Pricing
Qty Unit Price
1+
$3.5803
10+
$3.0343
30+
$2.7090
100+
$2.3804
500+
$2.2290
1000+
$2.1614
Related Products
Welcome back, may I help you?