
* Images are for reference only
MAX21610ATJB/V+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX21610ATJB/V+T
- JLCPCB Part #
- C3189262
- Package
- TQFN-32(5x5)
- Description
- -40℃~+125℃ 1% 100mA 17V 4 DC-DC PWM TQFN-32(5x5) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2422
200+
$2.4163
500+
$2.3312
1000+
$2.2895
Related Products

MAX21610ATJB/V+
Analog Devices Inc./Maxim Integrated
$7.4222

MAX21610ATJA/V+T
Analog Devices Inc./Maxim Integrated
$6.2422

MAX21610ATJA/V+
Analog Devices Inc./Maxim Integrated
$5.9468

MAX16826BATJ+
Analog Devices Inc./Maxim Integrated
$16.5077

MAX16826ATJ+T
Analog Devices Inc./Maxim Integrated
$12.5566

MAX25561ATJ/V+
Analog Devices Inc./Maxim Integrated
$10.3651
Welcome back, may I help you?