
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | QFN-68-EP(10x10) | |
| Function | Power-down mode、Built-in reference source | |
| Integral non - linearity | 0.15LSB、0.25LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 12 | |
| Voltage - Supply | 1.71V~1.89V、3.135V~3.465V | |
| Settling Time | 11ns | |
| Resolution (Bits) | 12 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX5889EGK+TD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | QFN-68-EP(10x10) | |
| Function | Power-down mode、Built-in reference source | |
| Integral non - linearity | 0.15LSB、0.25LSB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 12 | |
| Voltage - Supply | 1.71V~1.89V、3.135V~3.465V | |
| Settling Time | 11ns | |
| Resolution (Bits) | 12 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX5889EGK+TD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX5889EGK+TD datasheets or manufacturer documentation.
Datasheet: MAX5889EGK+TD Datasheet (PDF)
The MAX5889EGK+TD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.