
* Images are for reference only
MAX20010DATPN/V+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX20010DATPN/V+
- JLCPCB Part #
- C3188634
- Package
- TQFN-20(4x4)
- Description
- -40℃~+125℃ 1 1V 2.2MHz 3V~5.5V 6A Adjustable Buck Buck Built-in Yes TQFN-20(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2463
200+
$3.1924
500+
$3.0795
1000+
$3.0246
Related Products

MAX20010DATPR/V+
Analog Devices Inc./Maxim Integrated
$7.5398

MAX20010DATPT/V+
Analog Devices Inc./Maxim Integrated
$8.2463

MAX20010DATPO/V+
Analog Devices Inc./Maxim Integrated
$8.2463

MAX20010CATPM/V+T
Analog Devices Inc./Maxim Integrated
$11.0983

MAX20010CATPD/V+
Analog Devices Inc./Maxim Integrated
$8.2463

MAX77801ETP+
Analog Devices Inc./Maxim Integrated
$3.0569
Welcome back, may I help you?