
* Images are for reference only
MAX20010CATPM/V+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX20010CATPM/V+T
- JLCPCB Part #
- C3188625
- Package
- TQFN-20(4x4)
- Description
- -40℃~+125℃ 1 1V 2.2MHz 3V~5.5V 6A Adjustable Buck Buck Built-in Yes TQFN-20(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.0983
200+
$4.2958
500+
$4.1442
1000+
$4.0699
Related Products

MAX20010CATPE/V+T
Analog Devices Inc./Maxim Integrated
$11.0983

MAX20010CATPU/V+T
Analog Devices Inc./Maxim Integrated
$11.0983

MAX20010CATPJ/V+T
Analog Devices Inc./Maxim Integrated
$11.0983

MAX20010DATPT/V+T
Analog Devices Inc./Maxim Integrated
$14.0003

MAX17545ATP+
Analog Devices Inc./Maxim Integrated
$4.3813

MAX17545ATP+T
Analog Devices
$6.5106
Welcome back, may I help you?