
* Images are for reference only
MAX4514ESA+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX4514ESA+T
- JLCPCB Part #
- C2673888
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 150ns 1:1 20Ω 240ns 2V~12V SOIC-8 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1769
Related Products

MAX4541ESA+T
Analog Devices Inc./Maxim Integrated
$1.6152

MAX4514ESA+
Analog Devices Inc./Maxim Integrated
$4.2064

MAX4544ESA+T
Analog Devices Inc./Maxim Integrated
$3.8805

AD8180AR-REEL
Analog Devices
$3.7922

DG418CY+
Analog Devices Inc./Maxim Integrated
$4.2883

DG417LDY+T
Analog Devices Inc./Maxim Integrated
$4.3686
Welcome back, may I help you?