
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-20(3.5x3.5) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 2.2MHz | |
| Voltage - Supply | 4.5V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Number of Outputs | 4 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX25249BATPB/VY+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-20(3.5x3.5) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 2.2MHz | |
| Voltage - Supply | 4.5V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Number of Outputs | 4 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX25249BATPB/VY+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MAX25249BATPB/VY+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.