
* Images are for reference only
MPQ7200GLE-AEC1-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPQ7200GLE-AEC1-P
- JLCPCB Part #
- C3188547
- Package
- QFN-19(3x4)
- Description
- -40℃~+150℃ 1 2.3MHz 3A 6V~42V Buck、Boost Built-in PWM QFN-19(3x4) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0588
10+
$0.8805
30+
$0.7809
100+
$0.6700
Related Products
Welcome back, may I help you?