
* Images are for reference only
MAX20006AFOD/VY+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX20006AFOD/VY+T
- JLCPCB Part #
- C3188497
- Package
- FC2QFN-17(3.5x3.75)
- Description
- -40℃~+125℃@(TA) 1 1V~10V 220kHz~2.2MHz 25uA 3.5V~36V 6A Adjustable Buck Buck Built-in Yes FC2QFN-17(3.5x3.75) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 28
In-stock Item Pricing
Qty Unit Price
1+
$6.5496
10+
$6.3873
30+
$6.2781
100+
$6.1689
Related Products
Welcome back, may I help you?