
* Images are for reference only
MAX20006AFOC/VY+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX20006AFOC/VY+T
- JLCPCB Part #
- C3188485
- Package
- FC2QFN-17(3.5x3.75)
- Description
- -40℃~+125℃ 1 2.2MHz 3.5V~36V 5V 6A Buck Buck Built-in Fixed Yes FC2QFN-17(3.5x3.75) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$4.2459
10+
$4.1461
30+
$4.0784
100+
$4.0124
Related Products

MAX20004AFOC/VY+T
Analog Devices Inc./Maxim Integrated
$6.8183

MAX20006AFOA/VY+T
Analog Devices Inc./Maxim Integrated
$7.1050

MAX20006AFOD/VY+T
Analog Devices Inc./Maxim Integrated
$6.5686

MAX20499AFOE/VY+
Analog Devices Inc./Maxim Integrated
$8.6078

MAX20008AFOA/VY+
Analog Devices Inc./Maxim Integrated
$9.9657

MAX20008AFOB/VY+T
Analog Devices Inc./Maxim Integrated
$7.7074
Welcome back, may I help you?