
* Images are for reference only
IS31FL3207-QFLS4-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS31FL3207-QFLS4-TR
- JLCPCB Part #
- C3189016
- Package
- QFN-28(4x4)
- Description
- -40℃~+125℃ 18 2.7V~5.5V 23mA 6% 62kHz~1MHz Built-in PWM Short Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection QFN-28(4x4) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.8039
10+
$1.7604
30+
$1.7314
100+
$1.7024
Related Products
Welcome back, may I help you?