
* Images are for reference only
MAX20077ATCE2/VY+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX20077ATCE2/VY+
- JLCPCB Part #
- C3187879
- Package
- TDFN-12-EP(3x3)
- Description
- -40℃~+125℃ 1 1V~10V 2.5A 3.5V~40V 3.5uA 400kHz、2.1MHz Adjustable Buck Buck Built-in Yes TDFN-12-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 490
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$8.2472
10+
$7.1326
30+
$6.4532
100+
$5.8846
Related Products
Welcome back, may I help you?