
* Images are for reference only
XDPE132G5HG000XUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- XDPE132G5HG000XUMA1
- JLCPCB Part #
- C3187196
- Package
- QFN-56(7x7)
- Description
- -40℃~+120℃@(TA) 2.9V~3.6V 200kHz~2MHz Buck QFN-56(7x7) AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$12.9398
10+
$12.3068
30+
$11.2095
100+
$10.2503
Related Products
Welcome back, may I help you?