* Images are for reference only
54601-906002WPLF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 54601-906002WPLF
- JLCPCB Part #
- C3178641
- Package
- Plugin
- Description
- Unshielded 1 cat3 Gold Copper Alloy Without LED -40℃~+70℃ Plugin Ethernet Connectors/Modular Connectors (RJ45 RJ11) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 54601-906002WPLF for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
54601-906002WPLF technical specifications, attributes, and parameters.
54601-906002WPLF symbol, PCB footprint from the free EasyEDA PCB design tool.
54601-906002WPLF datasheets or manufacturer documentation.
Datasheet: 54601-906002WPLF Datasheet (PDF)
Minimum: 40
Full Reel: 150
Total: $0
Available Order Qty: 0
In-stock Item Pricing