
* Images are for reference only
MAX7300AGL
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX7300AGL
- JLCPCB Part #
- C3170330
- Package
- SQFN-40(6x6)
- Description
- -40℃~+125℃ 2.5V~5.5V 28 400kHz Cascading and address extension I2C SQFN-40(6x6) I/O Expanders
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 57
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.7473
200+
$5.7068
500+
$5.5060
1000+
$5.4080
Related Products
Welcome back, may I help you?