* Images are for reference only
SFW16S-2STE1LF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- SFW16S-2STE1LF
- JLCPCB Part #
- C3169866
- Package
- Plugin,P=1mm
- Description
- -55℃~+105℃ 16P Contact, Vertical - One Side Brick nogging 1mm Plugin,P=1mm FFC/FPC Connectors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SFW16S-2STE1LF for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SFW16S-2STE1LF technical specifications, attributes, and parameters.
SFW16S-2STE1LF symbol, PCB footprint from the free EasyEDA PCB design tool.
SFW16S-2STE1LF datasheets or manufacturer documentation.
Datasheet: SFW16S-2STE1LF Datasheet (PDF)
Minimum: 10
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing