
* Images are for reference only
37200630431
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 37200630431
- JLCPCB Part #
- C3157079
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+85℃ 138.915 250V 250V 35A 5.08mm 63mA Radial Lead Cartridge Fuse Plugin,P=5.08mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$0.5516
10+
$0.5403
30+
$0.5323
100+
$0.5242
Related Products
Welcome back, may I help you?