
40011250000
- Manufacturer
- MFR.Part #
- 40011250000
- JLCPCB Part #
- C3166615
- Package
- Plugin
- Description
- -40℃~+85℃ 1.25A 130A 14.44 250V 4mm 8.5mm 8mm Square Fuse Plugin Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Littelfuse | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Square Fuse | |
| Melting I2t | 14.44 | |
| Length | 8.5mm | |
| Interrupt Rating | 130A | |
| Current Rating | 1.25A | |
| Height | 8mm | |
| Voltage Rating (DC) | 250V | |
| Width | 4mm |

* Images are for reference only
40011250000
Extended- Manufacturer
- MFR.Part #
- 40011250000
- JLCPCB Part #
- C3166615
- Package
- Plugin
- Description
- -40℃~+85℃ 1.25A 130A 14.44 250V 4mm 8.5mm 8mm Square Fuse Plugin Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
40011250000
Extended- Manufacturer
- MFR.Part #
- 40011250000
- JLCPCB Part #
- C3166615
- Package
- Plugin
- Description
- -40℃~+85℃ 1.25A 130A 14.44 250V 4mm 8.5mm 8mm Square Fuse Plugin Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
40011250000 Specifications
40011250000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Littelfuse | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Square Fuse | |
| Melting I2t | 14.44 | |
| Length | 8.5mm | |
| Interrupt Rating | 130A | |
| Current Rating | 1.25A | |
| Height | 8mm | |
| Voltage Rating (DC) | 250V | |
| Width | 4mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 40011250000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

40011250000 Schematic Symbol & PCB Footprint
The 40011250000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.