
* Images are for reference only
PJSD36CW_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- PJSD36CW_R1_00001
- JLCPCB Part #
- C391657
- Package
- SOD-323
- Description
- 1 1uA 350W@8/20us 36V 3A@8/20us 44.84V 45pF 71V IEC 61000-4-2、IEC 61000-4-5 TVS SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7777
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 7731
In-stock Item Pricing
Qty Unit Price
1+
$0.0985
50+
$0.0785
150+
$0.0683
500+
$0.0608
2500+
$0.0548
5000+
$0.0518
Related Products
Welcome back, may I help you?